Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bel Power Solutions
Part No:
LPM126-OUTA1-24
RoHS:
Yes
HTS:
8504409540
COO:
8
Supplier Standard Pack
12
Type:
Switching
Style:
Rackmount
AC Input Voltage:
85 to 264 V
Number of Outputs:
1
Output Voltage:
24 V
Maximum Output Current:
11.0 A
Maximum Output Power:
265 W
Input Connector Type:
Screw Terminal Block
Dimension:
92 x 40.64 x 303.7 mm
Life Cycle:
Discontinued
AC/DC Power Supply Single-OUT 24V 11A 265W
Search Keywords:
LPM126OUTA124
This product is not in stock and cannot be back-ordered