help desk software
DATA SHEET

LPM126-OUTA1-48

Bel Power Solutions

AC/DC Power Supply Single-OUT 48V 5.5A 265W

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bel Power Solutions
Part No:
LPM126-OUTA1-48
RoHS:
Yes
HTS:
8504409540
COO:
8
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
12
Package Type:
Type:
Switching
Style:
Rackmount
AC Input Voltage:
85 to 264 V
Number of Outputs:
1
Output Voltage:
48 V
Maximum Output Current:
5.5 A
Maximum Output Power:
265 W
Input Connector Type:
Screw Terminal Block
Dimension:
92 x 40.64 x 303.7 mm
Life Cycle:
Discontinued
AC/DC Power Supply Single-OUT 48V 5.5A 265W
Search Keywords:
LPM126OUTA148
  This product is discontinued, but still in stock
IN STOCK: 88
Ships today, if you order in
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$296.07
$296.070
3
$284.22
$852.660
6
$272.85
$1,637.100
15
$261.94
$3,929.100
45 +
$251.46
$11,315.700
Tools/3D Models