Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bel Power Solutions
Part No:
LS1601-9ER
RoHS:
Yes
HTS:
8504409580
COO:
SK
Supplier Standard Pack
1
Package Type:
Type:
Regulated
Style:
Enclosed
AC Input Voltage:
N/A
Number of Outputs:
1
Output Voltage:
24 V
Maximum Output Current:
4.2(Typ) A
Maximum Output Power:
100 W
Input Connector Type:
N/A
Dimension:
171.9(Max) x 110 x 60mm
AC/DC Power Supply Single-OUT 24V 4.2A 100W
Search Keywords:
LS16019ER
IN STOCK:
0
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
1
$1,016.27
$1,016.270
3
$965.45
$2,896.350
5
$940.05
$4,700.250
10
+
$915.94
$9,159.400
Product Guides