help desk software

LS1601-9ERG

Bel Power Solutions

AC/DC Power Supply Single-OUT 24V 4.2A 100W 15-Pin .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bel Power Solutions
Part No:
LS1601-9ERG
RoHS:
Yes
HTS:
8504409580
COO:
SK
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
5
The BEL Power Solutions part LS1601-9ERG is a high-performance DC-DC converter module that offers advanced power conversion capabilities. Designed for rugged and demanding applications, this module is equipped with state-of-the-art features to ensure reliable and consistent power output.With an input voltage capability ranging from 36V to 75V, the LS1601-9ERG is suitable for a wide range of industrial and commercial applications. It boasts a wide operating temperature range of -40°C to +85°C, making it suitable for use in challenging environments.This DC-DC converter module delivers an output power of 150W, with an efficiency of up to 93%. It features a single-output voltage configuration of 12V, with a current rating of 12.5A. The LS1601-9ERG also offers a high level of reliability and protection, with features such as overvoltage protection, overcurrent protection, and thermal shutdown.In terms of design, this module delivers exceptional electrical performance, with low ripple and noise. It also features a compact and lightweight form factor, making it easy to integrate into various applications. Additionally, the LS1601-9ERG complies with safety standards and regulations, ensuring peace of mind and compliance with industry requirements.Overall, the BEL Power Solutions part LS1601-9ERG is a versatile and reliable DC-DC converter module, offering high efficiency, excellent electrical performance, and robust protection features. It is an ideal solution for applications requiring a stable and efficient power supply.
Search Keywords:
LS16019ERG
IN STOCK: 0
MOQ for out of Stock Qty:
3
Factory Lead-Time
30 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
3
$2,490.00
$7,470.000
5
$1,577.00
$7,885.000
8
$1,016.75
$8,134.000
10 +
$996.41
$9,964.100
Tools/3D Models