Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bel Power Solutions
Part No:
LWN1301-6E
RoHS:
Yes
HTS:
8504409530
COO:
SK
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Switching
Style:
DIN Rail
AC Input Voltage:
85 to 264 V
Number of Outputs:
1
Output Voltage:
12.35 V
Maximum Output Current:
14 A
Maximum Output Power:
173 W
Input Connector Type:
Spring Cage Connection
Dimension:
103 x 113.6 x 153 mm
Life Cycle:
Discontinued & Replaced
AC/DC Power Supply Single-OUT 12.35V 14A 173W
Search Keywords:
LWN13016E
This product is not in stock and cannot be back-ordered
Product Guides