help desk software
DATA SHEET

LWN1601-6EG

Bel Power Solutions

AC/DC Converter - Output: 24.7V 10A - 85 to 264 VAC Input - 250W Power - 88% Efficiency - DIN Rail Mount. .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bel Power Solutions
Part No:
LWN1601-6EG
RoHS:
Yes
HTS:
8504409530
COO:
SK
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
5
The LWN1601-6EG from Bel Power Solutions is DIN rail mount AC/DC converter with output of 24.7V and 10A. This 250W AC/DC converter has input voltage range from 85 to 264 VAC and 88% efficiency. Features of this converter are: adjustable output, PFC and universal input. The LWN1601-6EG has dimensions of: 4.47" L x 4.05" W x 5.43" H (113.6mm x 103.0mm x 138.0mm). Operating temperature range is from -40°C to 60°C.
Search Keywords:
LWN16016EG
IN STOCK: 3
Ships today, if you order in
On Order:
10   can ship 8/14/25 
MOQ for out of Stock Qty:
3
Factory Lead-Time
40 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$550.23
$550.230
3
$527.30
$1,581.900
5
$519.39
$2,596.950
8
$511.60
$4,092.800
10 +
$503.93
$5,039.300
Tools/3D Models
Product Guides