Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bel Power Solutions
Part No:
LWR1801-6EG
RoHS:
Yes
HTS:
8504409520
COO:
SK
Supplier Standard Pack
5
Package Type:
Type:
Switching
Style:
DIN Rail
AC Input Voltage:
85 to 264 V
Number of Outputs:
1
Output Voltage:
49.4 V
Maximum Output Current:
2.5 A
Maximum Output Power:
124 W
Input Connector Type:
Spring Cage Connection
Dimension:
113.6 x 103 x 138 mm
AC/DC Power Supply Single-OUT 49.4V 2.5A 124W
Search Keywords:
LWR18016EG
IN STOCK:
0
MOQ for out of Stock Qty:
3
Factory Lead-Time
40 Weeks
Quantity
Unit Price
Ext. Price
3
$793.33
$2,379.990
5
$504.00
$2,520.000
8
$332.50
$2,660.000
10
+
$325.85
$3,258.500
Product Guides