Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bel Power Solutions
Part No:
LXN1240-6M1G
RoHS:
Yes
HTS:
8504409530
COO:
SK
Supplier Standard Pack
5
Package Type:
Type:
Regulated
Style:
DIN Rail
AC Input Voltage:
230 V
Number of Outputs:
1
Output Voltage:
27.3 V
Maximum Output Current:
16.8(Typ) A
Maximum Output Power:
458(Typ) W
Input Connector Type:
N/A
Dimension:
113.6 x 194 x 138 mm
AC/DC Power Supply Single-OUT 27.3V 16.8A 458W 15-Pin
Search Keywords:
LXN12406M1G
IN STOCK:
0
MOQ for out of Stock Qty:
2
Factory Lead-Time
40 Weeks
Quantity
Unit Price
Ext. Price
2
$1,243.12
$2,486.240
3
$877.50
$2,632.500
4
$694.69
$2,778.760
5
+
$680.79
$3,403.950
Product Guides