help desk software
DATA SHEET

LXN1601-6G

Bel Power Solutions

AC/DC Power Supply Single-OUT 24.7V 20A 494W

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bel Power Solutions
Part No:
LXN1601-6G
RoHS:
Yes
HTS:
8504409530
COO:
SK
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
5
Package Type:
Type:
Regulated
Style:
DIN Rail
AC Input Voltage:
230 V
Number of Outputs:
1
Output Voltage:
24.7 V
Maximum Output Current:
20 A
Maximum Output Power:
494 W
Input Connector Type:
Spring Cage Connection
Dimension:
194 x 113.6 x 138 mm
AC/DC Power Supply Single-OUT 24.7V 20A 494W
Search Keywords:
LXN16016G
  Possible Replacement options available.  See Alternatives
IN STOCK: 0
MOQ for out of Stock Qty:
2
Factory Lead-Time
40 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
2
$1,168.75
$2,337.500
3
$825.00
$2,475.000
4
$653.12
$2,612.480
5 +
$640.06
$3,200.300
Possible Replacement
LXN1601-6
LXN1601-6
VIEW PRODUCT
Tools/3D Models
Product Guides