Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bel Power Solutions
Part No:
LXN1740-6M1G
RoHS:
Yes
HTS:
8504409530
COO:
SK
Supplier Standard Pack
5
Type:
Switching
Style:
DIN Rail
AC Input Voltage:
85 to 264 V
Number of Outputs:
1
Output Voltage:
54.5 V
Maximum Output Current:
8.4 A
Maximum Output Power:
458 W
Input Connector Type:
Spring Cage Connection
Dimension:
194 x 113.6 x 138 mm
AC/DC Power Supply Single-OUT 54.5V 8.4A 458W
Search Keywords:
LXN17406M1G
IN STOCK:
0
MOQ for out of Stock Qty:
2
Factory Lead-Time
40 Weeks
Quantity
Unit Price
Ext. Price
2
$1,207.00
$2,414.000
3
$852.00
$2,556.000
4
$674.50
$2,698.000
5
+
$661.01
$3,305.050
Product Guides