Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bel Power Solutions
Part No:
LXN2660-6
RoHS:
Yes
HTS:
8504409530
COO:
SK
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Switching
Style:
DIN Rail
AC Input Voltage:
85 to 264 V
Number of Outputs:
2
Output Voltage:
24.7, 24.7 V
Maximum Output Current:
10,10 A
Maximum Output Power:
494 W
Input Connector Type:
Spring Cage Connection
Dimension:
194 x 113.6 x 138 mm
Life Cycle:
Discontinued
AC/DC Power Supply Dual-OUT 24.7V/24.7V 10A/10A 494W
Search Keywords:
LXN26606
This product is discontinued, but still in stock
Possible Replacement options available. See Alternatives
IN STOCK:
2
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$748.66
$748.660
3
$711.22
$2,133.660
5
$692.50
$3,462.500
10
+
$674.74
$6,747.400
Product Guides