help desk software
DATA SHEET

LXR1701-6G

Bel Power Solutions

AC/DC Power Supply Single-OUT 37V 10A 370W

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bel Power Solutions
Part No:
LXR1701-6G
RoHS:
Yes
HTS:
8504409530
COO:
SK
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
5
Package Type:
Type:
Switching
Style:
DIN Rail
AC Input Voltage:
85 to 264 V
Number of Outputs:
1
Output Voltage:
37 V
Maximum Output Current:
10 A
Maximum Output Power:
370 W
Input Connector Type:
Spring Cage Connection
Dimension:
194 x 113.6 x 138 mm
AC/DC Power Supply Single-OUT 37V 10A 370W
Search Keywords:
LXR17016G
IN STOCK: 0
MOQ for out of Stock Qty:
2
Factory Lead-Time
40 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
2
$763.75
$1,527.500
3
$626.67
$1,880.010
4
$558.12
$2,232.480
5 +
$546.96
$2,734.800
Tools/3D Models
Product Guides