MAP110-4200CG
Bel Power SolutionsAC/DC Power Supply Quad-OUT 12V/24V/-12V/5V 5A/4A/1A/2A 110W 19-Pin
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bel Power Solutions
Part No:
MAP110-4200CG
RoHS:
Yes
HTS:
8504409520
COO:
SK
Supplier Standard Pack
1
Package Type:
Type:
Regulated
Style:
Open Frame
AC Input Voltage:
N/A
Number of Outputs:
4
Output Voltage:
12,24,-12,5 V
Maximum Output Current:
5,4,1,2 A
Maximum Output Power:
110 W
Input Connector Type:
Pin Terminal Block
Dimension:
177.8 x 109.2 x 50 mm
AC/DC Power Supply Quad-OUT 12V/24V/-12V/5V 5A/4A/1A/2A 110W 19-Pin
Search Keywords:
MAP1104200CG
IN STOCK:
0
Factory Lead-Time
70 Weeks
Quantity
Unit Price
Ext. Price
1
$368.50
$368.500
3
$360.80
$1,082.400
5
$327.80
$1,639.000
9
+
$273.90
$2,465.100
Product Guides