Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bel Power Solutions
Part No:
MAP130-1024C
RoHS:
No
HTS:
8504409520
COO:
16
ECCN:
EAR99
Supplier Standard Pack
8
Package Type:
AC Input Voltage:
90 to 132,175 to 264 V
Dimension:
215.9 x 114.3 x 50.8 mm
Life Cycle:
Discontinued & Replaced
AC/DC Power Supply Single-OUT 24V/28V 6.2A/5.4A 130W 15-Pin
Search Keywords:
MAP1301024C
This product is not in stock and cannot be back-ordered
This product is NOT RoHS Compliant. See Alternatives
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides