Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bel Power Solutions
Part No:
MAP40-1005
RoHS:
Yes
HTS:
8504409510
COO:
SK
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Switching
Style:
Open Frame
AC Input Voltage:
90 to 132,175 to 264 V
Number of Outputs:
1
Output Voltage:
5 V
Maximum Output Current:
6.0 A
Maximum Output Power:
30 W
Input Connector Type:
Molex Connector
Dimension:
83.1 x 152.4 x 40.6 mm
Life Cycle:
Discontinued
AC/DC Power Supply Single-OUT 5V 8A 55W
Search Keywords:
MAP401005
This product is not in stock and cannot be back-ordered
Possible Replacement options available. See Alternatives
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides