MAP40-3003
Bel Power SolutionsAC/DC Power Supply - Triple-OUT - 5V/15V/-15V - 3A/1.5A/0.2A - 40W - 8-Pin. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bel Power Solutions
Part No:
MAP40-3003
RoHS:
Yes
HTS:
8504409510
COO:
SK
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Switching
Style:
Open Frame
AC Input Voltage:
85 to 264 V
Number of Outputs:
3
Output Voltage:
5,15,-15 V
Maximum Output Current:
3,1.5,0.2 A
Maximum Output Power:
40 W
Input Connector Type:
Molex Connector
Dimension:
76.2 x 127 x 29.5 mm
Life Cycle:
Discontinued
Your electronic devices will need this MAP40-3003 AC to DC power supply from Bel Power Solutions to convert alternating currents into useful direct currents to operate. It has a voltage of 5/15/-15 V and maximum output power of 40 W. This part's 3 outputs can handle a current up to 3/1.5/0.2 A. This part has a minimum operating temperature of 0 °C and a maximum of 50 °C.
Search Keywords:
MAP403003
This product is not in stock and cannot be back-ordered
Possible Replacement options available. See Alternatives
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides