MAP55-1012G
Bel Power SolutionsOpen Frame AC/DC Converter - 1 Outputs - 55W - 90 to 264 VAC Input - 12V Output - 73% Efficiency - 2.6kV Isolation - Chassis Mount.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bel Power Solutions
Part No:
MAP55-1012G
Alias/AKA:
MAP55-1012
RoHS:
Yes
HTS:
8504409520
COO:
SK
Supplier Standard Pack
1
Package Type:
Life Cycle:
Discontinued
The MAP55-1012G AC/DC converter has adjustable output and universal input. Dimensions of this converter are: 6.00" L x 3.27" W x 1.60" H (152.4mm x 83.1mm x 40.6mm). Operating temperature range is from 0°C to 70°C (with derating).