MAP55-4001G
Bel Power SolutionsAC/DC Power Supply - Quad-OUT - 5V/24V/-12V/12V - 6A/1.5A/0.5A/0.5A - 55W - 11-Pin. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bel Power Solutions
Part No:
MAP55-4001G
RoHS:
Yes
HTS:
8504409520
COO:
SK
ECCN:
EAR99
Supplier Standard Pack
20
Package Type:
Bulk
Type:
Regulated
Style:
Open Frame
AC Input Voltage:
N/A
Number of Outputs:
4
Output Voltage:
5,24,-12,12 V
Maximum Output Current:
6,1.5,0.5,0.5 A
Maximum Output Power:
55 W
Input Connector Type:
Screw Terminal Block
Dimension:
83.1 x 152.4 x 40.6 mm
Power your device with direct current by using this MAP55-4001G AC to DC power supply from Bel Power Solutions to convert an alternating current source to a direct current supply. It has a voltage of 5V/24V/-12V/12V and maximum output power of 55 W. This part's 4 outputs can handle a current up to 6A/1.5A/0.5A/0.5A. This part has a minimum operating temperature of 0 °C and a maximum of 70 °C.
Search Keywords:
MAP554001G
IN STOCK:
150
Ships today, if you order in
Factory Lead-Time
35 Weeks
Quantity
Unit Price
Ext. Price
1
$259.82
$259.820
3
$248.09
$744.270
5
$230.30
$1,151.500
10
$226.85
$2,268.500
20
+
$223.45
$4,469.000
Product Guides
CUSTOMERS
ALSO BOUGHT
6EDL4
Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 6A Fuse ST 1 Port
206429-1
This plug from TE comes from their Circular Plastic Connectors for Commercial Signal and P...
IWRM08U9501
UNDK30U9103/S14
Proximity Sensor Ultrasonic 100cm 15V to 30VDC
RZ3A60A75
Solid State Relay - 3PST NO - 75 A - 660 VAC - Panel - Screw - Zero Crossing