MAP55-4004
Bel Power SolutionsAC/DC Power Supply - Quad-OUT - 5V/24V/15V/-15V - 6A/1.5A/0.5A/0.5A - 55W - 8-Pin. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bel Power Solutions
Part No:
MAP55-4004
RoHS:
Yes
HTS:
8504409520
COO:
SK
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Switching
Style:
Open Frame
AC Input Voltage:
90 to 132,175 to 264 V
Number of Outputs:
4
Output Voltage:
5,24,-15,15 V
Maximum Output Current:
6,1.5,0.5,0.5 A
Maximum Output Power:
55 W
Input Connector Type:
Molex Connector
Dimension:
83.1 x 152.4 x 40.6 mm
Life Cycle:
Discontinued
Ensure your electronic devices operate by using this MAP55-4004 AC to DC power supply from Bel Power Solutions. It has a voltage of 5/24/-15/15 V and maximum output power of 55 W. This part's 4 outputs can handle a current up to 6/1.5/0.5/0.5 A. This part has a temperature range of 0 °C to 70 °C.
Search Keywords:
MAP554004
This product is not in stock and cannot be back-ordered
Possible Replacement options available. See Alternatives
Product Guides