help desk software
DATA SHEET

MAP55-4004C

Bel Power Solutions

AC/DC Power Supply Quad-OUT 5V/24V/-15V/15V 6A/1.5A/0.5A/0.5A 55W

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bel Power Solutions
Part No:
MAP55-4004C
RoHS:
Yes
HTS:
8504409520
COO:
16
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
14
Type:
Switching
Style:
Open Frame
AC Input Voltage:
90 to 132,175 to 264 V
Number of Outputs:
4
Output Voltage:
5,24,-15,15 V
Maximum Output Current:
6,1.5,0.5,0.5 A
Maximum Output Power:
55 W
Input Connector Type:
Molex Connector
Dimension:
83.1 x 152.4 x 40.6 mm
AC/DC Power Supply Quad-OUT 5V/24V/-15V/15V 6A/1.5A/0.5A/0.5A 55W
Search Keywords:
MAP554004C
IN STOCK: 0
Factory Lead-Time
17 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$212.84
$212.840
5
$198.88
$994.400
14
$181.08
$2,535.120
21
$173.32
$3,639.720
50
$163.96
$8,198.000
100
$157.56
$15,756.000
250 +
$153.57
$38,392.500
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides