MAP80-4002G
Bel Power SolutionsAC/DC Power Supply - Quad-OUT - 5V/12V/-12V/12V - 14A/4A/1A/1A - 80W - 14-Pin. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bel Power Solutions
Part No:
MAP80-4002G
RoHS:
Yes
HTS:
8504409520
COO:
SK
ECCN:
EAR99
Supplier Standard Pack
20
Type:
Regulated132
Style:
U Frame129
AC Input Voltage:
N/A
Number of Outputs:
4120
Output Voltage:
5,12,-12,12 V
Maximum Output Current:
14,4,1,1 A
Maximum Output Power:
80 W
Input Connector Type:
Screw Terminal Block107
Dimension:
182.9 x 106.7 x 45.7104mmmm
With this MAP80-4002G AC to DC power supply from Bel Power Solutions your electronic device will be able to operate by using direct current instead of alternating current. It has a voltage of 5/12/-12/12 V and maximum output power of 80 W. This part's 4 outputs can handle a current up to 14/4/1/1 A. This part has a temperature range of 0 °C to 70 °C.
Search Keywords:
MAP804002G
IN STOCK:
3
Can Ship immediately
On Order:
60
can ship 3/3/25
Factory Lead-Time
35 Weeks
Quantity
Unit Price
Ext. Price
1
$335.32
$335.320
3
$328.71
$986.130
5
$325.43
$1,627.150
10
$319.76
$3,197.600
20
+
$309.08
$6,181.600
Product Guides
CUSTOMERS
ALSO BOUGHT
AZ2120-1A-15DF
40A Mini Power Relay 15VDC coil SPST-NO
AZ2800-2C-24A
40AMP Power Relay 24VAC coil SPDT
6574S-1-502
Res POT 5K Ohm 10% 2W 1(Elec)/1(Mech)Turns 6.34mm (31.12 X 50.8 X 54.99mm) Turret Servo Mo...
UNL6W30K-F
Cap Film 30uF 600V PP 10% (35 X 53.7mm) 0.009 Ohm 85°C
MP0027
Switch Push Button N.O. SPST Round Button 5A 250VAC Momentary Contact Solder Lug Panel Mou...