help desk software
DATA SHEET

MBC150-1T24G-2

Bel Power Solutions

AC/DC Power Supply Single-OUT 24V 4.17A 110W Medical

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bel Power Solutions
Part No:
MBC150-1T24G-2
RoHS:
Yes
HTS:
85044090
COO:
IN
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Regulated132
Style:
Open Frame129
AC Input Voltage:
N/A
Number of Outputs:
1120
Output Voltage:
24 V
Maximum Output Current:
4.17 A
Maximum Output Power:
110 W
Input Connector Type:
Screw Terminal Block107
Dimension:
101.6 x 50.8 x 33.64104mm(Max)mm
Life Cycle:
Discontinued
AC/DC Power Supply Single-OUT 24V 4.17A 110W Medical
Search Keywords:
MBC1501T24G2
  This product is discontinued, but still in stock
IN STOCK: 48
Can Ship immediately
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$220.85
$220.850
18
$209.81
$3,776.580
36
$111.08
$3,998.880
54
$78.17
$4,221.180
72 +
$76.60
$5,515.200
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides