help desk software
DATA SHEET

MDU150-4230

Bel Power Solutions

AC/DC Power Supply Quad-OUT 2.5V/3.3V/12V/5V 30A/15A/3A/2A 150W

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bel Power Solutions
Part No:
MDU150-4230
RoHS:
No
COO:
DR
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
7
Package Type:
Type:
Switching
Style:
Open Frame
AC Input Voltage:
85 to 264 V
Number of Outputs:
4
Output Voltage:
2.5,3.3,12,5 V
Maximum Output Current:
30,15,3,2 A
Maximum Output Power:
150 W
Input Connector Type:
Molex Connector
Dimension:
203.2 x 106.7 x 38.1 mm
Life Cycle:
Discontinued
AC/DC Power Supply Quad-OUT 2.5V/3.3V/12V/5V 30A/15A/3A/2A 150W
Search Keywords:
MDU1504230
  This product is discontinued, but still in stock
IN STOCK: 3
Ships today, if you order in
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$505.98
$505.980
3 +
$463.83
$1,391.490
Tools/3D Models
Product Guides