Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bel Power Solutions
Part No:
MDU200-1012
RoHS:
No
HTS:
8542390000
COO:
DR
ECCN:
EAR99
Supplier Standard Pack
7
Input Voltage:
75 V
Number of Outputs:
1
Output Voltage:
12 V
Output Current:
17 A
Output Power:
200 W
Mounting:
Screw
Type:
Step Down
Dimension:
203.2 x 106.7 x 38.1 mm
Output Type:
Fixed
Family:
MDU200-1012
Life Cycle:
Discontinued
Module DC-DC 48VIN 1-OUT 12V 17A 200W
Search Keywords:
MDU2001012
This product is discontinued, but still in stock
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
6
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$556.12
$556.120
6
+
$509.78
$3,058.680
Product Guides