Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bel Power Solutions
Part No:
MDU200-1024G
RoHS:
Yes
HTS:
8504409520
COO:
8
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Step Down
Number of Outputs:
1
Output Voltage:
24 V
Dimension:
203.2 x 106.7 x 38.1 mm
Life Cycle:
Discontinued
DC/DC Power Supply Single-OUT 24V 8.35A 200W
Search Keywords:
MDU2001024G
This product is discontinued, but still in stock
IN STOCK:
48
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$777.73
$777.730
10
$746.63
$7,466.300
20
$739.16
$14,783.200
30
$731.76
$21,952.800
40
+
$724.45
$28,978.000
Product Guides
CUSTOMERS
ALSO BOUGHT
T21-3-15.0A-01-11BL-V
SNAPAK® series is a snap-acting hydraulicmagnetic
circuit protector, paddle handle.
608036-1
SILICONE FUSION TAPE,1"X36'
AZ8-1CH-5DE
Mini PC Board Relay 5VDC coil SPDT
TRS200R
Fuse Class RK5 Slow Blow Acting 200A 600V Holder Lug 46 X 174mm Fiber Glass
2TL1-8
MICRO SWITCH™ Toggle Switches: TL Series, Double Pole Double Throw (DPDT) 2 Position (Mom....