MPB125-4350RG
Bel Power SolutionsAC/DC Power Supply Quad-OUT 3.3V/5V/12V/-12V 10A/15A/5A/0.5A 125W .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bel Power Solutions
Part No:
MPB125-4350RG
RoHS:
Yes
HTS:
8504409520
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
27
Package Type:
Type:
Switching
Style:
Open Frame
AC Input Voltage:
90 to 264 V
Number of Outputs:
4
Output Voltage:
3.3,5,12,-12 V
Maximum Output Current:
10,15,5,0.5 A
Maximum Output Power:
125 W
Input Connector Type:
Molex Connector
Dimension:
127 x 97 x 26.9 mm
The BEL POWER SOLUTIONS MPB125-4350RG is a high-performance AC/DC power supply designed for various applications where multiple outputs are required. With a quad output configuration of 3.3V, 5V, 12V, and -12V, this power supply delivers a maximum output current of 10A, 15A, 5A, and 0.5A respectively, providing a total power of 125W. With its compact size and efficient design, it is a reliable and versatile solution for powering a wide range of electronic systems and devices. Whether used in industrial, telecommunications, or consumer electronics applications, this power supply provides stable and regulated power to ensure the optimal performance of your electrical equipment.
Search Keywords:
MPB1254350RG
IN STOCK:
172
Ships today, if you order in
Factory Lead-Time
40 Weeks
Quantity
Unit Price
Ext. Price
1
$174.17
$174.170
3
$171.45
$514.350
5
$168.13
$840.650
10
$162.85
$1,628.500
27
+
$155.40
$4,195.800
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
Product Changes