help desk software
DATA SHEET

MPB80-3000

Bel Power Solutions

AC/DC Power Supply Triple-OUT 5V/12V/-12V 7A/2.5A/0.3A 63W 6-Pin

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bel Power Solutions
Part No:
MPB80-3000
RoHS:
No
HTS:
8504409520
COO:
16
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Package Type:
AC Input Voltage:
85 to 264 V
Dimension:
76.2 x 127 x 33 mm
Life Cycle:
Discontinued
AC/DC Power Supply Triple-OUT 5V/12V/-12V 7A/2.5A/0.3A 63W 6-Pin
Search Keywords:
MPB803000
   This product is not in stock and cannot be back-ordered
  This product is NOT RoHS Compliant.  See Alternatives
Tools/3D Models
Product Guides