help desk software
DATA SHEET

OBS025ZG

Bel Power Solutions

Module DC-DC 1-OUT 5V 5A 25W 8-Pin

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bel Power Solutions
Part No:
OBS025ZG
RoHS:
Yes
HTS:
8542390000
COO:
16
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
125
Package Type:
Input Voltage:
36 to 75 V
Number of Outputs:
1
Output Voltage:
5 V
Output Current:
5 A
Output Power:
25 W
Mounting:
Through Hole
Type:
Step Down
Dimension:
50.8 x 50.8 x 10.7 mm
Output Type:
Fixed
Family:
OBS025
Life Cycle:
Discontinued
Module DC-DC 1-OUT 5V 5A 25W 8-Pin
Search Keywords:
OBS025ZG
  This product is discontinued, but still in stock
IN STOCK: 148
Ships today, if you order in
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$215.22
$215.220
10
$196.69
$1,966.900
25
$182.65
$4,566.250
100 +
$170.48
$17,048.000
Tools/3D Models
Product Guides