help desk software
DATA SHEET

PALS400-2482G

Bel Power Solutions

AC/DC Power Supply Dual-OUT 48V/12V 8A/16A 400W

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bel Power Solutions
Part No:
PALS400-2482G
RoHS:
Yes
HTS:
8504408500
COO:
16
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
6
Package Type:
Type:
Switching
Style:
Rackmount
AC Input Voltage:
85 to 264 V
Number of Outputs:
2
Output Voltage:
48,12 V
Maximum Output Current:
8,16 A
Maximum Output Power:
400 W
Input Connector Type:
IEC Male
Dimension:
101.6 x 246 x 40.1 mm
Life Cycle:
Discontinued
AC/DC Power Supply Dual-OUT 48V/12V 8A/16A 400W
Search Keywords:
PALS4002482G
   This product has been discontinued by the supplier
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides