Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bel Power Solutions
Part No:
PFC250-1005
RoHS:
Yes
COO:
16
ECCN:
EAR99
Supplier Standard Pack
6
Type:
Switching
Style:
Open Frame
AC Input Voltage:
85 to 264 V
Number of Outputs:
1
Output Voltage:
5 V
Maximum Output Current:
50 A
Maximum Output Power:
250 W
Input Connector Type:
Molex Connector
Dimension:
215.9 x 120.7 x 50.8 mm
Life Cycle:
Discontinued
AC/DC Power Supply Single-OUT 5V 50A 250W
Search Keywords:
PFC2501005
This product is discontinued, but still in stock
IN STOCK:
20
Ships today, if you order in
Quantity
Unit Price
Ext. Price
1
$427.30
$427.300
10
$394.42
$3,944.200
25
$366.27
$9,156.750
56
+
$341.84
$19,143.040
Product Guides