help desk software
DATA SHEET

PFC375-1012F

Bel Power Solutions

AC/DC Power Supply Single-OUT 12V 30A 375W

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bel Power Solutions
Part No:
PFC375-1012F
RoHS:
Yes
HTS:
8504409530
COO:
16
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
5
Package Type:
Type:
Switching
Style:
Enclosed
AC Input Voltage:
85 to 264 V
Number of Outputs:
1
Output Voltage:
12 V
Maximum Output Current:
30 A
Maximum Output Power:
375 W
Input Connector Type:
Screw Terminals
Dimension:
266.7 x 127 x 63.5 mm
Life Cycle:
Discontinued
AC/DC Power Supply Single-OUT 12V 30A 375W
Search Keywords:
PFC3751012F
   This product has been discontinued by the supplier
This product is no longer being manufactured but there may be alternatives. We can help you, Contact Us.
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides