help desk software
DATA SHEET

PFC500-1024FS173

Bel Power Solutions

AC/DC Power Supply Single-OUT 24V 21A 500W 9-Pin

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bel Power Solutions
Part No:
PFC500-1024FS173
RoHS:
Yes
HTS:
8504409530
COO:
16
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
6
AC Input Voltage:
85 to 264 V
Output Voltage:
024FS173 V
Dimension:
228.6 x 127 x 63.5 mm
Life Cycle:
Discontinued
AC/DC Power Supply Single-OUT 24V 21A 500W 9-Pin
Search Keywords:
PFC5001024FS173
   This product has been discontinued by the supplier
This product is no longer being manufactured but there may be alternatives. We can help you, Contact Us.
Tools/3D Models
Product Guides