help desk software
DATA SHEET

PFC500-1048F

Bel Power Solutions

AC/DC Power Supply Single-OUT 48V 10.4A 500W

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bel Power Solutions
Part No:
PFC500-1048F
RoHS:
Yes
HTS:
8504409580
COO:
SK
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Type:
Switching
Style:
Enclosed
AC Input Voltage:
85 to 264 V
Number of Outputs:
1
Output Voltage:
48 V
Maximum Output Current:
10.4 A
Maximum Output Power:
500 W
Input Connector Type:
Screw Terminals
Dimension:
266.7 x 127 x 63.5 mm
Life Cycle:
Discontinued
AC/DC Power Supply Single-OUT 48V 10.4A 500W
Search Keywords:
PFC5001048F
  This product is discontinued, but still in stock
IN STOCK: 46
Can Ship immediately
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$1,165.85
$1,165.850
3
$1,107.55
$3,322.650
5
$1,052.18
$5,260.900
10
$999.57
$9,995.700
25
$949.59
$23,739.750
50
$924.60
$46,230.000
100 +
$900.89
$90,089.000
Tools/3D Models
Product Guides