help desk software
DATA SHEET

PFC500-1048FG

Bel Power Solutions

AC/DC Converter 48V 500W

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bel Power Solutions
Part No:
PFC500-1048FG
RoHS:
Yes
HTS:
8504409580
COO:
SK
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Type:
Switching
Style:
Enclosed
AC Input Voltage:
85 to 264 V
Number of Outputs:
1
Output Voltage:
48 V
Maximum Output Current:
10.4 A
Maximum Output Power:
500 W
Input Connector Type:
Screw Terminal Block
Dimension:
288.6 x 127 x 63.5 mm
AC/DC Converter 48V 500W
Search Keywords:
PFC5001048FG
  Possible Replacement options available.  See Alternatives
IN STOCK: 0
Factory Lead-Time
70 Weeks
Possible Replacement
PFC500-1048F
PFC500-1048F
VIEW PRODUCT
Tools/3D Models
Product Guides