help desk software
DATA SHEET

PFC500-1048FM

Bel Power Solutions

AC/DC Power Supply Single-OUT 48V 10.4A 500W 10-Pin

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bel Power Solutions
Part No:
PFC500-1048FM
RoHS:
Yes
HTS:
8504409530
COO:
16
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
6
Package Type:
AC Input Voltage:
85 to 264 V
Output Voltage:
048 V
Dimension:
228.6 x 127 x 63.5 mm
Life Cycle:
Discontinued
AC/DC Power Supply Single-OUT 48V 10.4A 500W 10-Pin
Search Keywords:
PFC5001048FM
   This product is not in stock and cannot be back-ordered
  Possible Replacement options available.  See Alternatives
This product is no longer being manufactured but there may be alternatives. We can help you, Contact Us.
Possible Replacement
PFC500-1048F
PFC500-1048F
VIEW PRODUCT
Tools/3D Models
Product Guides