help desk software
DATA SHEET

PFE3000-12-069RA

Bel Power Solutions

AC/DC Power Supply Single-OUT 12.3V 244A 3000W

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bel Power Solutions
Part No:
PFE3000-12-069RA
RoHS:
Yes
HTS:
8504409580
COO:
CN
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
4
Type:
Switching132
Style:
Enclosed129
AC Input Voltage:
230 V
Number of Outputs:
1120
Output Voltage:
12 V
Maximum Output Current:
244(Typ) A
Maximum Output Power:
3000(Typ) W
Input Connector Type:
N/A
Dimension:
602.7 x 69 x 42104mmmm
AC/DC Power Supply Single-OUT 12.3V 244A 3000W
Search Keywords:
PFE300012069RA
IN STOCK: 0
MOQ for out of Stock Qty:
2
Factory Lead-Time
40 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
2
$2,534.40
$5,068.800
4
$1,337.60
$5,350.400
6
$919.89
$5,519.340
8 +
$901.50
$7,212.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides