help desk software
DATA SHEET

PFE850-12-054NA

Bel Power Solutions

AC/DC Power Supply Single-OUT 12V 70A 840W .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bel Power Solutions
Part No:
PFE850-12-054NA
RoHS:
Yes
HTS:
8504409580
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
12
Type:
Switching
Style:
Rackmount
AC Input Voltage:
90 to 264 V
Number of Outputs:
1
Output Voltage:
12 V
Maximum Output Current:
70 A
Maximum Output Power:
840 W
Input Connector Type:
IEC Male
Dimension:
359.9 x 54.5 x 40 mm
The BEL Power Solutions PFE850-12-054NA is a high-quality AC/DC power supply that provides a single output of 12V and 70A, delivering a total power of 840W. This reliable and efficient power supply is ideal for a wide range of applications, ensuring high performance and stability for your electronic devices. With its compact design and advanced features, the BEL Power Solutions PFE850-12-054NA is the perfect choice for your power supply needs.
Search Keywords:
PFE85012054NA
IN STOCK: 36
Can Ship immediately
MOQ for out of Stock Qty:
9
Factory Lead-Time
40 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$398.45
$398.450
5
$373.50
$1,867.500
9
$366.48
$3,298.320
18
$359.46
$6,470.280
27
$355.87
$9,608.490
36 +
$352.31
$12,683.160
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides