help desk software
DATA SHEET

PSB5A7-9IRG

Bel Power Solutions

Module DC-DC 20VIN 1-OUT 5.1V 7A 35.7W 7-Pin

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bel Power Solutions
Part No:
PSB5A7-9IRG
RoHS:
Yes
HTS:
8504909690
COO:
SK
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
5
Input Voltage:
7 to 40 V
Number of Outputs:
14397
Output Voltage:
5.1 V
Output Current:
7(Typ) A
Output Power:
35.7 W
Mounting:
Screw
Type:
Step Down4409
Dimension:
106 x 69 x 32.24388mmmm
Output Type:
Fixed4399
Family:
PSB 5A7
Module DC-DC 20VIN 1-OUT 5.1V 7A 35.7W 7-Pin
Search Keywords:
PSB5A79IRG
IN STOCK: 6
Can Ship immediately
MOQ for out of Stock Qty:
5
Factory Lead-Time
35 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$372.31
$372.310
5
$365.03
$1,825.150
10
$361.38
$3,613.800
15
$357.75
$5,366.250
20 +
$354.18
$7,083.600
Tools/3D Models
Product Guides