Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bel Power Solutions
Part No:
Q24S15050-NS00G
RoHS:
Yes
HTS:
8504408500
COO:
16
ECCN:
EAR99
Supplier Standard Pack
10
Input Voltage:
36 V
Number of Outputs:
1
Output Voltage:
5 V
Output Current:
15 A
Output Power:
75 W
Mounting:
Surface Mount
Type:
Step Down
Dimension:
58.42 x 36.83 x 6.55 mm
Output Type:
Fixed
Family:
Q24S15050
Life Cycle:
Discontinued & Replaced
Module DC-DC 24VIN 1-OUT 5V 15A 8-Pin Quarter-Brick
Search Keywords:
Q24S15050NS00G
This product is not in stock and cannot be back-ordered
Product Guides