help desk software
DATA SHEET

Q24T25033-NAA0

Bel Power Solutions

Module DC-DC 24VIN 1-OUT 3.3V 25A 8-Pin Quarter-Brick

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bel Power Solutions
Part No:
Q24T25033-NAA0
RoHS:
Yes
HTS:
8542390000
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Package Type:
Input Voltage:
36 V
Number of Outputs:
1
Output Voltage:
3.3 V
Output Current:
25 A
Output Power:
82.5 W
Mounting:
Through Hole
Type:
Step Down
Dimension:
58.42 x 36.83 x 6.52(Max) mm
Output Type:
Fixed
Family:
Q24T25033
Life Cycle:
Discontinued
Module DC-DC 24VIN 1-OUT 3.3V 25A 8-Pin Quarter-Brick
Search Keywords:
Q24T25033NAA0
  This product is discontinued, but still in stock
IN STOCK: 11
Ships today, if you order in
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$191.21
$191.210
10
$81.64
$816.400
13 +
$76.21
$990.730
Tools/3D Models
Product Guides