help desk software
DATA SHEET

Q24T25033-NBA0

Bel Power Solutions

Module DC-DC 24VIN 1-OUT 3.3V 25A 8-Pin Quarter-Brick

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bel Power Solutions
Part No:
Q24T25033-NBA0
RoHS:
No
HTS:
8542390000
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Input Voltage:
36 V
Number of Outputs:
1
Output Voltage:
3.3 V
Output Current:
25 A
Output Power:
82.5 W
Mounting:
Through Hole
Type:
Step Down
Dimension:
58.42 x 36.83 x 6.52(Max) mm
Output Type:
Fixed
Family:
Q24T25033
Life Cycle:
Discontinued & Replaced
Module DC-DC 24VIN 1-OUT 3.3V 25A 8-Pin Quarter-Brick
Search Keywords:
Q24T25033NBA0
   This product has been discontinued by the supplier
Tools/3D Models
Product Guides