help desk software
DATA SHEET

Q48S20050-NS00

Bel Power Solutions

Module DC-DC 48VIN 1-OUT 5V 20A 8-Pin Quarter-Brick

RoHS Non-Compliant
Reel Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bel Power Solutions
Part No:
Q48S20050-NS00
RoHS:
No
HTS:
8542390000
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Package Type:
Reel
Input Voltage:
75 V
Number of Outputs:
1
Output Voltage:
5 V
Output Current:
20 A
Output Power:
100 W
Mounting:
Surface Mount
Type:
Step Down
Dimension:
58.42 x 36.83 x 6.55 mm
Output Type:
Fixed
Family:
Q48S20050
Life Cycle:
Discontinued
Module DC-DC 48VIN 1-OUT 5V 20A 8-Pin Quarter-Brick
Search Keywords:
Q48S20050NS00
  This product is discontinued, but still in stock
IN STOCK: 2
Ships today, if you order in
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$144.91
$144.910
2 +
$138.03
$276.060
Tools/3D Models
Product Guides