Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bel Power Solutions
Part No:
Q48T30033-NDB0
RoHS:
No
HTS:
8542390000
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Input Voltage:
75 V
Number of Outputs:
1
Output Voltage:
3.3 V
Output Current:
30 A
Output Power:
100 W
Mounting:
Through Hole
Type:
Step Down
Dimension:
58.42 x 36.83 x 6.93 mm
Output Type:
Fixed
Family:
Q48T30033
Life Cycle:
Discontinued
Module DC-DC 48VIN 1-OUT 3.3V 30A 8-Pin Quarter-Brick
Search Keywords:
Q48T30033NDB0
This product is discontinued, but still in stock
IN STOCK:
6
Ships today, if you order in
Quantity
Unit Price
Ext. Price
1
$177.09
$177.090
6
+
$72.40
$434.400
Product Guides