help desk software
DATA SHEET

QD48T012033-NDB0

Bel Power Solutions

Module DC-DC 48VIN 2-OUT 1.2V/3.3V 15A/15A 7-Pin Quarter-Brick

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bel Power Solutions
Part No:
QD48T012033-NDB0
RoHS:
Yes
HTS:
8504409580
COO:
MY
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
21
Package Type:
Input Voltage:
75 V
Number of Outputs:
2
Output Voltage:
1.2,3.3 V
Output Current:
15,15 A
Output Power:
67 W
Mounting:
Through Hole
Type:
Step Down
Dimension:
58.42 x 36.83 x 10.16(Max) - 3.23(Min) mm
Output Type:
Fixed
Family:
QD48T012033
Life Cycle:
Discontinued
Module DC-DC 48VIN 2-OUT 1.2V/3.3V 15A/15A 7-Pin Quarter-Brick
   This product is not in stock and cannot be back-ordered
  Possible Replacement options available.  See Alternatives
This product is no longer being manufactured but there may be alternatives. We can help you, Contact Us.
Possible Replacement
QD48T012033-NDB0G
QD48T012033-NDB0G
VIEW PRODUCT
Tools/3D Models
Product Guides