Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bel Power Solutions
Part No:
QES050ZD-ANT
RoHS:
Yes
HTS:
8542390000
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
108
Package Type:
Input Voltage:
75 V
Number of Outputs:
1
Output Voltage:
2.5 V
Output Current:
20 A
Output Power:
66 W
Mounting:
Through Hole
Type:
Step Down
Dimension:
57.9 x 36.8 x 12.7 mm
Output Type:
Fixed
Family:
QES050ZD
Life Cycle:
Discontinued
Module DC-DC 48VIN 1-OUT 2.5V 20A 66W 8-Pin Quarter-Brick
Search Keywords:
QES050ZDANT
This product is discontinued, but still in stock
IN STOCK:
16
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$257.97
$257.970
5
$238.68
$1,193.400
10
$217.29
$2,172.900
25
$207.98
$5,199.500
50
$196.75
$9,837.500
108
$189.08
$20,420.640
224
+
$184.29
$41,280.960
Product Guides