help desk software
DATA SHEET

QHS12ZH-NT

Bel Power Solutions

Module DC-DC 48VIN 1-OUT 12V 12A 8-Pin

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bel Power Solutions
Part No:
QHS12ZH-NT
RoHS:
Yes
HTS:
8542390000
COO:
MY
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
108
Package Type:
Input Voltage:
75 V
Number of Outputs:
1
Output Voltage:
12 V
Output Current:
12 A
Output Power:
144 W
Mounting:
Through Hole
Type:
Step Down
Dimension:
38.6 x 57.9 x 12.7 mm
Output Type:
Fixed
Family:
QHS12ZH
Life Cycle:
Discontinued
Module DC-DC 48VIN 1-OUT 12V 12A 8-Pin
Search Keywords:
QHS12ZHNT
  This product is discontinued, but still in stock
IN STOCK: 22
Ships today, if you order in
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$309.43
$309.430
5
$289.15
$1,445.750
10
$263.25
$2,632.500
25
$251.96
$6,299.000
50
$238.34
$11,917.000
108
$229.06
$24,738.480
250 +
$223.27
$55,817.500
Tools/3D Models
Product Guides