Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bel Power Solutions
Part No:
QLS12ZG-NT
RoHS:
Yes
HTS:
8542390000
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
21
Package Type:
Input Voltage:
75 V
Number of Outputs:
1
Output Voltage:
5 V
Output Current:
12 A
Output Power:
60 W
Mounting:
Through Hole
Type:
Step Down
Dimension:
57.9 x 36.8 x 9.9 mm
Output Type:
Fixed
Family:
QLS12ZG
Life Cycle:
Discontinued
Module DC-DC 48VIN 1-OUT 5V 12A 8-Pin Quarter-Brick
Search Keywords:
QLS12ZGNT
This product is discontinued, but still in stock
IN STOCK:
42
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$168.24
$168.240
5
$155.64
$778.200
10
$141.71
$1,417.100
21
$135.63
$2,848.230
50
$128.31
$6,415.500
100
$123.30
$12,330.000
252
+
$120.18
$30,285.360
Product Guides