help desk software
DATA SHEET

QLS15ZD-NT

Bel Power Solutions

Module DC-DC 48VIN 1-OUT 2.5V 15A 8-Pin Quarter-Brick

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bel Power Solutions
Part No:
QLS15ZD-NT
RoHS:
Yes
COO:
DR
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
21
Package Type:
Input Voltage:
75 V
Number of Outputs:
1
Output Voltage:
2.5 V
Output Current:
15 A
Output Power:
37 W
Mounting:
Through Hole
Type:
Step Down
Dimension:
57.9 x 36.8 x 9.9 mm
Output Type:
Fixed
Family:
QLS15ZD
Life Cycle:
Discontinued
Module DC-DC 48VIN 1-OUT 2.5V 15A 8-Pin Quarter-Brick
Search Keywords:
QLS15ZDNT
  This product is discontinued, but still in stock
IN STOCK: 21
Can Ship immediately
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$121.00
$121.000
10
$104.72
$1,047.200
21 +
$99.56
$2,090.760
Tools/3D Models
Product Guides