Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bel Power Solutions
Part No:
QM48S40033-PS00G
RoHS:
Yes
HTS:
8504408500
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
21
Input Voltage:
75 V
Number of Outputs:
1
Output Voltage:
3.3 V
Output Current:
40 A
Output Power:
132 W
Mounting:
Surface Mount
Type:
Step Down
Dimension:
58.42 x 36.83 x 7.09 mm
Output Type:
Fixed
Family:
QM48S40033
Life Cycle:
Discontinued
Module DC-DC 48VIN 1-OUT 3.3V 40A 132W 8-Pin Quarter-Brick
Search Keywords:
QM48S40033PS00G
This product is not in stock and cannot be back-ordered
Possible Replacement options available. See Alternatives
Product Guides