help desk software
DATA SHEET

QM48T14120-NDA0

Bel Power Solutions

Module DC-DC 48VIN 1-OUT 12V 14A 168W 8-Pin Quarter-Brick

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bel Power Solutions
Part No:
QM48T14120-NDA0
RoHS:
No
HTS:
8504408500
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Input Voltage:
75 V
Number of Outputs:
1
Output Voltage:
12 V
Output Current:
14 A
Output Power:
168 W
Mounting:
Through Hole
Type:
Step Down
Dimension:
58.42 x 36.83 x 10.72(Max) - 3.23(Min) mm
Output Type:
Fixed
Family:
QM48T14120
Life Cycle:
Discontinued & Replaced
Module DC-DC 48VIN 1-OUT 12V 14A 168W 8-Pin Quarter-Brick
Search Keywords:
QM48T14120NDA0
  This product is discontinued, but still in stock
  This product is NOT RoHS Compliant.  See Alternatives
IN STOCK: 4
Can Ship immediately
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$177.09
$177.090
4 +
$72.40
$289.600
Tools/3D Models
Product Guides